Parametric results for: 74V1G03 under Gates

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: 74v1g03
Select parts from the table below to compare.
Compare
Compare
74V1G03S
STMicroelectronics
Check for Price No Obsolete 3.3 V 11 ns 13 ns 1 2 YES LSSOP 50 pF NO OPEN-DRAIN 74V NAND GATE CMOS 4 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e0 125 °C -55 °C 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TIN LEAD GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 not_compliant 8542.39.00.01
74V1G03CTR
STMicroelectronics
Check for Price Yes Obsolete 3.3 V 11 ns 11 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN 74V NAND GATE CMOS 4 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 1 125 °C -55 °C 5 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm STMICROELECTRONICS SC-70 SOT-323, 5 PIN 5 compliant 8542.39.00.01 SOT323
74V1G03STR
STMicroelectronics
Check for Price Yes Obsolete 3.3 V 11 ns 11 ns 1 2 YES LSSOP 50 pF NO OPEN-DRAIN 74V NAND GATE CMOS 4 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e3 125 °C -55 °C 5 PLASTIC/EPOXY TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR TIN GULL WING 950 µm DUAL 1.45 mm 1.625 mm 2.9 mm STMICROELECTRONICS SOT-23 SOT-23, 5 PIN 5 compliant 8542.39.00.01 STMicroelectronics
74V1G03C
STMicroelectronics
Check for Price No Obsolete 3.3 V 11 ns 13 ns 1 2 YES TSSOP 50 pF NO OPEN-DRAIN 74V NAND GATE CMOS 4 mA 5.5 V 2 V MILITARY R-PDSO-G5 Not Qualified e0 125 °C -55 °C 5 PLASTIC/EPOXY TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm STMICROELECTRONICS SOIC SC-70, 5 PIN 5 not_compliant 8542.39.00.01