Filter Your Search
1 - 4 of 4 results
|
74V1G03S
STMicroelectronics
|
Check for Price | No | Obsolete | 3.3 V | 11 ns | 13 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | OPEN-DRAIN | 74V | NAND GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | 8542.39.00.01 | ||||||
|
74V1G03CTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 11 ns | 11 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 74V | NAND GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SOT-323, 5 PIN | 5 | compliant | 8542.39.00.01 | SOT323 | |||
|
74V1G03STR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 11 ns | 11 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | OPEN-DRAIN | 74V | NAND GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 | STMicroelectronics | ||||
|
74V1G03C
STMicroelectronics
|
Check for Price | No | Obsolete | 3.3 V | 11 ns | 13 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 74V | NAND GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SOIC | SC-70, 5 PIN | 5 | not_compliant | 8542.39.00.01 |