Filter Your Search
1 - 2 of 2 results
|
74V1G32STR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 9.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 74V | OR GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | unknown | 8542.39.00.01 | STMicroelectronics | ||
|
74V1G32S
STMicroelectronics
|
Check for Price | No | No | Obsolete | 3.3 V | 12 ns | 13 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 74V | OR GATE | CMOS | 4 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | 8542.39.00.01 |