Filter Your Search
1 - 1 of 1 results
![]() |
74V1G80CTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 15 ns | 1 | 1 | YES | TSSOP | POSITIVE EDGE | 74V | D FLIP-FLOP | CMOS | 150 MHz | 4 mA | INVERTED | 5.5 V | 2 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SOT-323, 5 PIN | 5 | SOT323 | compliant | 8542.39.00.01 |