Filter Your Search
1 - 1 of 1 results
|
74V1T03CTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | 74V | NAND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SOT-323, 5 PIN | 5 | SOT323 | compliant | 8542.39.00.01 |