Filter Your Search
1 - 4 of 4 results
|
74V1T32C
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 9 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 74V | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP6,.08 | 5 | not_compliant | 8542.39.00.01 | |||||||
|
74V1T32S
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 9.5 ns | 9 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 74V | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G5 | Not Qualified | e0 | 125 °C | -55 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | not_compliant | 8542.39.00.01 | |||||||
|
74V1T32CTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | 74V | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G5 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SC-70 | SOT-323, 5 PIN | 5 | compliant | 8542.39.00.01 | SOT323 | ||
|
74V1T32STR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.5 ns | 9.5 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | 74V | OR GATE | CMOS | 8 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | SOT-23, 5 PIN | 5 | compliant | 8542.39.00.01 |