Filter Your Search
1 - 1 of 1 results
|
74V2T66CTR
STMicroelectronics
|
Check for Price | Obsolete | 5 V | YES | 17 Ω | 4 ns | 7.5 ns | SPST | CMOS | NO | 1 | 2 | 60 dB | 5.5 V | 4.5 V | MILITARY | R-PDSO-G8 | Not Qualified | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.09,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | STMICROELECTRONICS | SC-70 | SOT-323, 8 PIN | 8 | SOT323 | compliant | 8542.39.00.01 |