Filter Your Search
1 - 10 of 16 results
|
74VCX00MTCX
onsemi
|
$0.2329 | Yes | Lifetime Buy | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VCX00MX
onsemi
|
$0.4049 | Yes | End Of Life | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | SOP | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ONSEMI | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VCX00BQX
onsemi
|
$0.5786 | Yes | End Of Life | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | HVQCCN | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3 mm | ONSEMI | DQFN-14 | 510CB | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VCX00BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | HVQCCN | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-XQCC-N14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | UNSPECIFIED | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | 2.50 X 3 MM, LEAD FREE, MO-241AA, DQFN-14 | 14LD,DQFN,JEDEC MO-241,2.5 X 3.0MM | compliant | 8542.39.00.01 | MLP | 14 | EAR99 | |||
|
TC74VCX00FT
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | Toshiba | TSSOP | 14 | ||||||||
|
TC74VCX00FK(EL)
Toshiba America Electronic Components
|
Check for Price | Active | 3 V | 37 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | TOSHIBA CORP | TSSOP, TSSOP14,.16,20 | unknown | 8542.39.00.01 | Toshiba | ||||||||||||||||
|
74VCX00MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | ||||||||
|
74VCX00MX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | SOP | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | |||
|
74VCX00MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 14 | EAR99 | |||
|
74VCX00MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 37 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | 8542.39.00.01 | TSSOP | 14 | EAR99 |