Filter Your Search
1 - 2 of 2 results
|
74VCX245BQX
onsemi
|
$0.4993 | Yes | Obsolete | 1.5 V | 16.8 ns | 3.5 ns | 1 | 8 | YES | VQCCN | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.4 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | ONSEMI | 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | 510CD | compliant | 8542.39.00.01 | onsemi | ||||||
|
74VCX245BQX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 16.8 ns | 3.5 ns | 1 | 8 | YES | VQCCN | 30 pF | BIDIRECTIONAL | 3-STATE | ALVC/VCX/A | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 1.4 V | INDUSTRIAL | R-PQCC-N20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | LCC20,.1X.18,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 2.50 X 4.50 MM, LEADFREE, MO-241AC, DQFN-20 | 20LD,DQFN,JEDEC MO-241,2.5X4.5MM | compliant | 8542.39.00.01 | MLP | 20 | EAR99 |