Filter Your Search
1 - 5 of 5 results
|
74VCX38MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1.5 V | 33.5 ns | 4 | 2 | YES | TSSOP | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS INC | TSSOP | TSSOP, | 14 | unknown | ||||||||||
|
74VCX38MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 33.5 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | 14 | not_compliant | 8542.39.00.01 | |||||
|
74VCX38MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 33.5 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 | unknown | 8542.39.00.01 | |||||
|
74VCX38MTC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1.5 V | 33.5 ns | 4 | 2 | YES | TSSOP | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3/e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||
|
74VCX38MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 33.5 ns | 2.8 ns | 4 | 2 | YES | TSSOP | 30 pF | NO | OPEN-DRAIN | ALVC/VCX/A | NAND GATE | CMOS | 24 mA | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-14 | 14 | unknown | 8542.39.00.01 |