Filter Your Search
1 - 5 of 5 results
|
74VCXH162240MTD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 15.2 ns | 3.3 ns | 4 | 4 | YES | TSSOP | 30 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | 3.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||
|
74VCXH162240T
STMicroelectronics
|
Check for Price | No | Obsolete | 2.5 V | 4.2 ns | 3.4 ns | 4 | 4 | YES | TSSOP | 30 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | 3.6 V | 2.3 V | MILITARY | R-PDSO-G48 | Not Qualified | e0 | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||||
|
74VCXH162240TTR
STMicroelectronics
|
Check for Price | Obsolete | 2.5 V | 4.2 ns | 4 ns | 4 | 4 | YES | TSSOP | 30 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | 3.6 V | 2.3 V | MILITARY | R-PDSO-G48 | Not Qualified | 125 °C | -55 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | unknown | 8542.39.00.01 | ||||||
|
74VCXH162240MTX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.5 V | 15.2 ns | 3.3 ns | 4 | 4 | YES | TSSOP | 30 pF | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | INVERTED | 3.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP48,.3,20 | 48 | not_compliant | 8542.39.00.01 | ||
|
74VCXH162240MTD
Rochester Electronics LLC
|
Check for Price | Active | 1.5 V | 15.2 ns | 4 | 4 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | ALVC/VCX/A | BUS DRIVER | CMOS | 2 | INVERTED | 3.6 V | 1.4 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS LLC | TSSOP, | unknown | 8542.39.00.01 |