Filter Your Search
1 - 6 of 6 results
![]() |
74VHC00N
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 8.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||||
|
KK74VHC00N
Kodenshi Corporation
|
Check for Price | Obsolete | 5 V | 8.5 ns | NO | DIP | 50 pF | NO | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | KODENSHI CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
![]() |
74VHC00N
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 4 | 2 | NO | DIP | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
74VHC00NX
onsemi
|
Check for Price | Yes | Active | 3.3 V | 13 ns | 4 | 2 | NO | DIP | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP, | compliant | 8542.39.00.01 | |||||||||||||||||||||
![]() |
74VHC00N
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 8.5 ns | 4 | 2 | NO | DIP | 50 pF | NO | AHC/VHC | NAND GATE | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | RAIL | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | 14LD, MDIP,JEDEC MS-001, .300" WIDE | EAR99 | |||||
|
74VHC00N
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 13 ns | 4 | 2 | NO | DIP | AHC/VHC/H/U/V | NAND GATE | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ON SEMICONDUCTOR | DIP-14 | compliant | 8542.39.00.01 | N14A | onsemi |