Filter Your Search
1 - 10 of 18 results
|
74VHC05FT(BJ)
Toshiba America Electronic Components
|
$0.2349 | Active | 3 V | 13.5 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | R-PDSO-G14 | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP-14 | unknown | Toshiba | |||||||||||||||
|
TC74VHC05FK(EL,K)
Toshiba America Electronic Components
|
Check for Price | Active | INVERTER | NOT SPECIFIED | NOT SPECIFIED | TOSHIBA CORP | unknown | Toshiba | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
![]() |
74VHC05FT
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 3 V | 13.5 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 50 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, | unknown | Toshiba | 8542.39.00.01 | TSSOP | 14 | ||||||||
![]() |
74VHC05TTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 12 ns | 8.5 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP, TSSOP14,.25 | compliant | 8542.39.00.01 | TSSOP | 14 | |||||||
![]() |
TC74VHC05FN(ELP)
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TOSHIBA CORP | SOP, SOP16,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||||
![]() |
TC74VHC05F(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 8.5 ns | 6 | 1 | YES | SOP | 50 pF | OPEN-DRAIN | AHC/VHC | INVERTER | CMOS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
TC74VHC05FS
Toshiba America Electronic Components
|
Check for Price | No | Active | 5 V | 6 | 1 | YES | SSOP | NO | OPEN-DRAIN | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SSOP14,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | TOSHIBA CORP | SSOP, SSOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
![]() |
TC74VHC05FK
Toshiba America Electronic Components
|
Check for Price | Yes | Yes | Active | 3.3 V | 12 ns | 8.5 ns | 6 | 1 | YES | VSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.16,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 3 mm | 4 mm | TOSHIBA CORP | VSSOP, TSSOP14,.16,20 | unknown | 8542.39.00.01 | SSOP | 14 | ||||||||
![]() |
TC74VHC05FT(EL)
Toshiba America Electronic Components
|
Check for Price | No | No | Obsolete | 5 V | 8.5 ns | 8.5 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | 8542.39.00.01 | TSSOP | 14 | |||||||
![]() |
TC74VHC05FT
Toshiba America Electronic Components
|
Check for Price | No | Yes | Obsolete | 3.3 V | 12 ns | 8.5 ns | 6 | 1 | YES | TSSOP | 50 pF | NO | OPEN-DRAIN | AHC/VHC | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, TSSOP14,.25 | unknown | Toshiba | 8542.39.00.01 | TSSOP | 14 |