Filter Your Search
1 - 8 of 8 results
|
74VHC139SJX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 2 | YES | SOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | ONSEMI | SOP-16 | 565BF | compliant | EAR99 | 8542.39.00.01 | ||||
|
74VHC139SJX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 10.5 ns | 2 | YES | SOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | 8 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-16 | compliant | ||||||||||||
|
74VHC139SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 16.5 ns | 10.5 ns | 2 | YES | SOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.3 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||
|
74VHC139SJ
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 10.5 ns | 2 | YES | SOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | 8 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
74VHC139SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 16.5 ns | 10.5 ns | 2 | YES | SOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | 8 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-16 | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | SOP | 16 | |||
|
74VHC139SJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 16.5 ns | 2 | YES | SOP | AHC/VHC | OTHER DECODER/DRIVER | CMOS | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 16 | |||||||||||
|
74VHC139SJX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 10.5 ns | 2 | YES | SOP | 50 pF | AHC/VHC | 2-LINE TO 4-LINE DECODER | CMOS | 8 mA | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
74VHC139SJ
onsemi
|
Check for Price | Active | 3.3 V | 16.5 ns | 2 | YES | SOP | AHC/VHC/H/U/V | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | ON SEMICONDUCTOR | SOP, | compliant | EAR99 | 8542.39.00.01 |