Filter Your Search
1 - 10 of 63 results
|
74VHC273MTC
onsemi
|
$0.1023 | Yes | End Of Life | 3.3 V | 17.1 ns | 12.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74VHC273FT(BJ)
Toshiba America Electronic Components
|
$0.2173 | Active | 5 V | 19.5 ns | 1 | 8 | YES | TSSOP | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 50 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | TOSHIBA CORP | unknown | ||||||||||||||||||||||
|
74VHC273MX
onsemi
|
$0.3264 | Yes | End Of Life | 3.3 V | 19.5 ns | 12.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | ONSEMI | 0.300 INCH, MS-013, SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74VHC273SJX
Fairchild Semiconductor Corporation
|
$0.3850 | Yes | Yes | Transferred | 3.3 V | 17.1 ns | 12.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.3 | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | 8542.39.00.01 | SOP | 20 | EAR99 | |||||
|
74VHC273MTCX
onsemi
|
$0.3902 | Yes | Active | 3.3 V | 19.5 ns | 12.5 ns | 1 | 8 | YES | TSSOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | ONSEMI | 4.40 MM, MO-153AC, TSSOP-20 | 948AQ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74VHC273M
onsemi
|
$0.4140 | Yes | End Of Life | 3.3 V | 17.1 ns | 12.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | RAIL | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 12.8015 mm | ONSEMI | 0.300 INCH, MS-013, SOIC-20 | 751BJ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
74VHC273SJX
onsemi
|
$0.7108 | Yes | Yes | Obsolete | 3.3 V | 17.1 ns | 12.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ON SEMICONDUCTOR | SOP, SOP20,.3 | 565BG | compliant | 8542.39.00.01 | onsemi | |||||||
|
74VHC273SJ
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | 19.5 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | AHC/VHC/H/U/V | D FLIP-FLOP | CMOS | 100 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ON SEMICONDUCTOR | SOP, | M20D | compliant | 8542.39.00.01 | 2017-12-22 | ||||||||||||||||||||
|
74VHC273SJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 17.1 ns | 12.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | RAIL | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.3 | 20LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | 8542.39.00.01 | SOP | 20 | EAR99 | |||||
|
74VHC273MX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 12.5 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 70 MHz | TRUE | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-20 | unknown |