Filter Your Search
1 - 1 of 1 results
![]() |
74VHC273MTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 19.5 ns | 12.5 ns | 1 | 8 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | AHC/VHC | D FLIP-FLOP | CMOS | 100 MHz | 8 mA | TRUE | 5.5 V | 2 V | MILITARY | R-PDSO-G20 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | STMicroelectronics |