Filter Your Search
1 - 4 of 4 results
![]() |
74VHC4040MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 17.5 ns | 1 | 12 | YES | TSSOP | 50 pF | UP | NEGATIVE EDGE | AHC/VHC/H/U/V | BINARY COUNTER | CMOS | 125 MHz | NO | 8 mA | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
![]() |
74VHC4040MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 17.5 ns | 1 | 12 | YES | TSSOP | UP | NEGATIVE EDGE | AHC/VHC/H/U/V | BINARY COUNTER | CMOS | 125 MHz | YES | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153, TSSOP-16 | 16 | unknown | ||||||||||
![]() |
74VHC4040MTCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 17.5 ns | 1 | 12 | YES | TSSOP | 50 pF | UP | NEGATIVE EDGE | AHC/VHC | BINARY COUNTER | CMOS | 125 MHz | YES | 8 mA | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | 8542.39.00.01 | ||||||||
|
74VHC4040MTCX
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 17.5 ns | 1 | 12 | YES | TSSOP | 50 pF | UP | NEGATIVE EDGE | AHC/VHC/H/U/V | BINARY COUNTER | CMOS | 125 MHz | NO | 8 mA | ASYNCHRONOUS | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ONSEMI | 4.40 MM, MO-153, TSSOP-16 | 948AH | compliant | 8542.39.00.01 | onsemi |