Filter Your Search
1 - 1 of 1 results
|
M74VHC594TTR
STMicroelectronics
|
Check for Price | No | Obsolete | 3.3 V | 13.9 ns | 1 | 8 | YES | TSSOP | 95 MHz | RIGHT | POSITIVE EDGE | AHC/VHC/H/U/V | SERIAL IN PARALLEL OUT | CMOS | 115 MHz | TRUE | 5.5 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP16,.25 | 16 | not_compliant | 8542.39.00.01 |