Filter Your Search
1 - 4 of 4 results
|
74VHCT08ASJX
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 4 | 2 | YES | SOP | AHCT/VHCT/VT | AND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ON SEMICONDUCTOR | SOP-14 | M14D | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
74VHCT08ASJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 4 | 2 | YES | SOP | 50 pF | NO | AHCT/VHCT | AND GATE | CMOS | 8 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | 8542.39.00.01 | SOP | 14 | EAR99 | ||
|
74VHCT08ASJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 9 ns | 4 | 2 | YES | SOP | AHCT/VHCT/VT | AND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 14 | ||||||||||||
|
74VHCT08ASJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | YES | SOP | 50 pF | NO | AND GATE | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.3 | compliant | 8542.39.00.01 |