Filter Your Search
1 - 1 of 1 results
|
74VHCT125ATTR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 8.5 ns | 8.5 ns | 4 | 1 | YES | TSSOP | 50 pF | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 1.5 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | 8542.39.00.01 |