Filter Your Search
1 - 3 of 3 results
|
TC74VHCT138AFT(EL)
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | YES | TSSOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP | TSSOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
74VHCT138AFT
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 5 V | 14.5 ns | 1 | YES | TSSOP | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G16 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TOSHIBA CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | Toshiba | ||||||||||||
|
TC74VHCT138AFT
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 635 µm | DUAL | TOSHIBA CORP | TSSOP | SOP, TSSOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | Toshiba |