Filter Your Search
1 - 1 of 1 results
|
74VHCT138AMTR
STMicroelectronics
|
Check for Price | Yes | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | not_compliant | EAR99 | 8542.39.00.01 |