Filter Your Search
1 - 4 of 4 results
|
74VHCT138ASJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP | SOP, SOP16,.3 | 16 | 16LD,SOP,EIAJ TYPE II, 5.3MM WIDE | compliant | EAR99 | 8542.39.00.01 | |||
|
74VHCT138ASJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | YES | SOP | 50 pF | AHCT/VHCT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | 8 mA | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
74VHCT138ASJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 13 ns | 1 | YES | SOP | AHCT/VHCT | OTHER DECODER/DRIVER | CMOS | 3 ENABLE INPUTS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||
|
74VHCT138ASJX
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 1 | YES | SOP | AHCT/VHCT/VT | 3-LINE TO 8-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ON SEMICONDUCTOR | SOP, | M16D | compliant | EAR99 | 8542.39.00.01 |