Filter Your Search
1 - 2 of 2 results
|
74ABT162244DL,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 4.4 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NEXPERIA | SSOP | 7.50 MM, PLASTIC, MO-118AA, SOT370-1, SSOP3-48 | 48 | SOT370-1 | compliant | 8542.39.00.01 | 1995-10-01 | Nexperia | |||||||
|
74ABT162244DL,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.4 ns | 4.4 ns | 4 | 4 | YES | SSOP | 3-STATE WITH SERIES RESISTOR | ABT | BUS DRIVER | BICMOS | ENABLE LOW | 12 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | NXP SEMICONDUCTORS | SSOP | 7.50 MM, PLASTIC, MO-118AA, SOT370-1, SSOP3-48 | 48 | SOT370-1 | compliant | 8542.39.00.01 |