Filter Your Search
1 - 2 of 2 results
|
74ABT573AN
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 5.3 ns | 1 | 8 | NO | DIP | 3-STATE | D LATCH | 64 mA | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74ABT573AN,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4.7 ns | 5.3 ns | 1 | 8 | NO | DIP | 50 pF | 3-STATE | ABT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 373 | 64 mA | 2 | TRUE | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 7.62 mm | 26.73 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | DIP | PLASTIC, DIP-20 | 20 | SOT146-1 |