Filter Your Search
1 - 10 of 22 results
|
74ABT74D,118
Nexperia
|
$0.5720 | Yes | Active | 5 V | 4 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-09-22 | Nexperia | ||||||||
|
N74ABT74DB-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4 ns | 2 | 1 | YES | SSOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
N74ABT74D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT74D-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4 ns | 4.7 ns | 2 | 1 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | 20 mA | COMPLEMENTARY | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||
|
74ABT74D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.7 ns | 2 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | 20 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
74ABT74D
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 4 ns | 4.7 ns | 2 | 1 | YES | SOP | 150 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | 20 mA | COMPLEMENTARY | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | PLASTIC, SO-14 | 14 | unknown | 8542.39.00.01 | EAR99 | ||||||
|
74ABT74DB-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 5 V | 4 ns | 4.7 ns | 2 | 1 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | 20 mA | COMPLEMENTARY | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP2 | SSOP, SSOP14,.3 | 14 | unknown | 8542.39.00.01 | |||||||
|
74ABT74D,112
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 4 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | PLASTIC, SO-14 | 14 | SOT108-1 | compliant | 8542.39.00.01 | 1995-10-01 | Nexperia | |||||||||
|
N74ABT74D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 4 ns | 2 | 1 | YES | SOP | 50 pF | POSITIVE EDGE | ABT | D FLIP-FLOP | BICMOS | 150 MHz | COMPLEMENTARY | 50 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ABT74DB
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 4.7 ns | 2 | YES | SSOP | 150 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | 20 mA | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SSOP14,.3 | unknown | 8542.39.00.01 |