Filter Your Search
1 - 7 of 7 results
|
74AC02PCQR
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||||
|
74AC02PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 8 ns | 4 | 2 | NO | DIP | AC | NOR GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 14 | unknown | |||||||||
|
74AC02PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||
|
74AC02PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
74AC02PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 7 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-14 | compliant | |||||||||
|
74AC02PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 8 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | unknown | 8542.39.00.01 | ||||||
|
74AC02PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 7 ns | 8 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | NOR GATE | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 |