Filter Your Search
1 - 7 of 7 results
|
74AC04SCX
onsemi
|
$0.2871 | Yes | Active | 5 V | 10 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6 mm | ONSEMI | SOIC-14 | 751EF | compliant | 8542.39.00.01 | onsemi | ||||||
|
74AC04SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 6 | 1 | YES | SOP | AC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||||
|
74AC04SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 9.5 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||
|
74AC04SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 10 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY | compliant | 8542.39.00.01 | SOIC | 14 | EAR99 | |||
|
74AC04SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP14,.25 | compliant | 8542.39.00.01 | SOIC | 14 | |||||||
|
74AC04SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9.5 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | NO | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | compliant | ||||||||||||
|
74AC04SCX
Rochester Electronics LLC
|
Check for Price | Yes | No | Active | 5 V | 10 ns | 6 | 1 | YES | SOP | AC | INVERTER | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.6 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 |