Filter Your Search
1 - 10 of 2,977 results
|
74AC138MTC
onsemi
|
$0.1062 | Yes | Obsolete | 5 V | 15 ns | 15 ns | 1 | YES | TSSOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||
![]() |
74AC125SC
Fairchild Semiconductor Corporation
|
$0.1420 | Yes | Obsolete | 3.3 V | 10 ns | 10 ns | 4 | 1 | YES | SOP | 50 pF | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.625 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||||||
![]() |
74AC157SJ
Fairchild Semiconductor Corporation
|
$0.2122 | Yes | Obsolete | 3.3 V | 12 ns | 9 ns | 4 | 2 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | 12 mA | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | 5.30 MM, EIAJ TYPE2, SOP-16 | compliant | 8542.39.00.01 | SOIC | 16 | ||||||||||||||||
![]() |
MC74AC138N
onsemi
|
$0.2442 | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | NO | DIP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 30 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | PLASTIC, DIP-16 | not_compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||||||
![]() |
MC74AC139D
onsemi
|
$0.2628 | No | Obsolete | 5 V | 13 ns | 13 ns | 2 | YES | SOP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ON SEMICONDUCTOR | SOP, SOP16,.25 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 16 | |||||||||||||
|
74AC14MTC
onsemi
|
$0.2702 | Yes | Obsolete | 3.3 V | 15 ns | 15 ns | 6 | 1 | YES | TSSOP | 50 pF | YES | AC | INVERTER | CMOS | 12 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | RAIL | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | ||||||||||||||
![]() |
MC74AC138DR2
onsemi
|
$0.2777 | No | Obsolete | 5 V | 15 ns | 15 ns | 1 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | PLASTIC, SOIC-16 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC | 16 | ||||||||||||
![]() |
MC74AC139DTR2G
onsemi
|
$0.2811 | Yes | Active | DEMUX/DECODER | INDUSTRIAL | Not Qualified | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD | ONSEMI | TSSOP-16 | 948F-01 | compliant | 8542.39.00.01 | onsemi | TSSOP-16 | 16 | |||||||||||||||||||||||||||||||||||||||||
![]() |
MC74AC138DG
onsemi
|
$0.2848 | Yes | Active | 5 V | 15 ns | 15 ns | 1 | YES | SOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC-16 | 751B-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | SOIC 16 LEAD | 16 | |||||||||||
![]() |
MC74AC138DTR2G
onsemi
|
$0.2900 | Yes | Active | 5 V | 15 ns | 15 ns | 1 | YES | TSSOP | 50 pF | AC | 3-LINE TO 8-LINE DECODER | CMOS | 3 ENABLE INPUTS | STANDARD | 12 mA | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | ONSEMI | TSSOP-16 | 948F-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | TSSOP-16 | 16 |