Filter Your Search
1 - 7 of 7 results
|
74AC11008N
Texas Instruments
|
$1.8105 | Yes | Yes | Active | 5 V | 6.5 ns | 10.2 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | AND GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74AC11008N
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | AC | AND GATE | CMOS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74AC11008N
NXP Semiconductors
|
Check for Price | Obsolete | AND GATE | Not Qualified | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
74AC11008NE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 10.2 ns | 10.2 ns | 4 | 2 | NO | DIP | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | Texas Instruments | ||||||
|
74AC11008N
Rochester Electronics LLC
|
Check for Price | Active | AND GATE | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
74AC11008N
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 8.6 ns | 4 | 2 | NO | DIP | AC | AND GATE | CMOS | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
74AC11008N
Philips Semiconductors
|
Check for Price | No | Transferred | 10.2 ns | NO | DIP | 50 pF | NO | AND GATE | CMOS | 24 mA | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-16 | unknown | 8542.39.00.01 |