Filter Your Search
1 - 3 of 3 results
|
74AC11032DBR
Texas Instruments
|
$1.1283 | Yes | Yes | Active | 5 V | 9.7 ns | 9.7 ns | 4 | 2 | YES | SSOP | NO | AC | OR GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
74AC11032DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.7 ns | 9.7 ns | 4 | 2 | YES | SSOP | NO | AC | OR GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 | |||||
|
74AC11032DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.7 ns | 9.7 ns | 4 | 2 | YES | SSOP | NO | AC | OR GATE | CMOS | CENTER PIN VCC AND GND | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.3 | 16 | unknown | 8542.39.00.01 |