Filter Your Search
1 - 3 of 3 results
|
74AC11074DR
Texas Instruments
|
$0.8462 | Yes | Yes | Active | 5 V | 11.3 ns | 8.2 ns | 2 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | 40 µA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
74AC11074DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.3 ns | 2 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
74AC11074DRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 11.3 ns | 2 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |