Filter Your Search
1 - 1 of 1 results
|
74AC158MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | 8.5 ns | 8.5 ns | 4 | 2 | 1 | YES | SOP | 50 pF | AC | MULTIPLEXER | CMOS | 24 mA | INVERTED | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP16,.25 | 16 | compliant | 8542.39.00.01 |