Filter Your Search
1 - 8 of 8 results
|
74AC299PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 23 ns | 1 | 8 | NO | DIP | 80 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL | 80 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | 20 | compliant | 8542.39.00.01 | ||||
|
74AC299PC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 23 ns | 1 | 8 | NO | DIP | 80 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL | 80 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | compliant | 8542.39.00.01 | ||||
|
74AC299PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 8 | NO | DIP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74AC299PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 24.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL | 80 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||
|
74AC299PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 23 ns | 1 | 8 | NO | DIP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 105 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, DIP-20 | compliant | ||||||
|
74AC299PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 8 | NO | DIP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | 105 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74AC299PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 23 ns | 1 | 8 | NO | DIP | 80 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; GATED OUTPUT CONTROL | 130 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 | ||||
|
74AC299PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 23 ns | 1 | 8 | NO | DIP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | PARALLEL IN PARALLEL OUT | CMOS | HOLD MODE; COMMON I/O PINS; TOTEMPOLE SE... more | 105 MHz | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 |