Filter Your Search
1 - 4 of 4 results
|
74AC573SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 12.5 ns | 1 | 8 | YES | SOP | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AC573SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
74AC573SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 12.5 ns | 11 ns | 1 | 8 | YES | SOP | 50 pF | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 12 mA | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74AC573SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 12.5 ns | 1 | 8 | YES | SOP | 3-STATE | AC | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.493 mm | 12.8015 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 20 | unknown |