Filter Your Search
1 - 5 of 5 results
|
74AC648SCX
National Semiconductor Corporation
|
Check for Price | Transferred | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-24 | unknown | |||||||||||||||||
|
74AC648SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 17 ns | 1 | 8 | YES | SOP | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 24 | 8542.39.00.01 | |||||||||||||
|
74AC648SCX
Texas Instruments
|
Check for Price | Transferred | 3.3 V | 14.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 24 | 8542.39.00.01 | ||||||||||||||
|
74AC648SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 17 ns | 11 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | INDEPENDENT CONTROL | 12 mA | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, MS-013, SOIC-24 | compliant | SOIC | 24 | 8542.39.00.01 | |||
|
74AC648SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 17 ns | 1 | 8 | YES | SOP | 3-STATE | AC | REGISTERED BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | INVERTED | 6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | unknown | SOIC | 24 | 8542.39.00.01 |