Filter Your Search
1 - 10 of 41 results
|
CD74AC74M96
Texas Instruments
|
$0.4147 | Yes | Yes | Active | 3 V | 125 ns | 14 ns | 2 | 1 | YES | SOP | 9 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC74M
Texas Instruments
|
$0.5629 | No | Obsolete | 3.3 V | 125 ns | 14 ns | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
SN74AC74MDREP
Texas Instruments
|
$1.0812 | Yes | Yes | Active | 3.3 V | 17.5 ns | 17.5 ns | 2 | 1 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74AC74M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
CD74AC74MG4
Rochester Electronics LLC
|
Check for Price | Active | 3.3 V | 125 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 110 MHz | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
74AC74MTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 17.5 ns | 2 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 130 MHz | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||||||||
|
CD74AC74M
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 2 | YES | SOP | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 12 mA | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
74AC74MTR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17.5 ns | 2 | YES | SOP | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 130 MHz | 6 V | 2 V | MILITARY | R-PDSO-G14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74AC74MEL
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 16 ns | 10.5 ns | 2 | 1 | YES | SOP | 95 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 40 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.05 mm | 5.275 mm | 10.2 mm | ON SEMICONDUCTOR | SOIC | SOP, SOP14,.3 | 14 | unknown | 8542.39.00.01 | ||||||
|
CD74AC74M
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 125 ns | 2 | 1 | YES | SOP | 90 MHz | 50 pF | POSITIVE EDGE | AC | D FLIP-FLOP | CMOS | 110 MHz | 12 mA | COMPLEMENTARY | 5.5 V | 1.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | PLASTIC, SOP-14 | not_compliant | 8542.39.00.01 |