Filter Your Search
1 - 10 of 11 results
|
SN74ACT00DR
Texas Instruments
|
$0.2114 | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AB, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
NLV74ACT00DR2G
onsemi
|
$0.3420 | Yes | Obsolete | 5 V | 9.5 ns | 4 | 2 | YES | SOP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 | compliant | 8542.39.00.01 | onsemi | 751A-03 | ||||||||||||||
|
MC74ACT00DR2G
onsemi
|
$0.4228 | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC-14 NB | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | onsemi | 751A-03 | ||||
|
MC74ACT00DR2G
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | 5 V | 9.5 ns | 4 | 2 | YES | SOP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | LEAD FREE, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||||||||
|
MC74ACT00DR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 9.5 ns | 4 | 2 | YES | SOP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||||||||||||
|
SN74ACT00DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
MC74ACT00DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 5 V | 8 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
MC74ACT00DR2
onsemi
|
Check for Price | No | Obsolete | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 235 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ONSEMI | SOIC | SOIC-14 | 14 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74ACT00DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 9.5 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 20 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||
|
MC74ACT00DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 8 ns | 9.5 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA INC | PLASTIC, SOIC-14 | unknown | 8542.39.00.01 |