Filter Your Search
1 - 10 of 247 results
![]() |
CD74ACT109E
Texas Instruments
|
$0.3671 | Yes | Active | 5 V | 10.3 ns | 11.1 ns | 2 | 2 | NO | DIP | 100 MHz | 50 pF | NO | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||
![]() |
CD74ACT109M96
Texas Instruments
|
$0.4315 | Yes | Yes | Active | 5 V | 10.3 ns | 11.1 ns | 2 | 2 | YES | SOP | 100 MHz | 50 pF | NO | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
CD74ACT109M
Texas Instruments
|
$0.5654 | Yes | Yes | Obsolete | 5 V | 10.3 ns | 11.1 ns | 2 | 2 | YES | SOP | 100 MHz | 50 pF | NO | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 100 MHz | 24 mA | COMPLEMENTARY | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||
![]() |
74ACT109FCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 11.5 ns | 2 | 2 | YES | DFP | POSITIVE EDGE | ACT | J-KBAR FLIP-FLOP | CMOS | 210 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-CDFP-F16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
74ACT10DC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9.5 ns | 3 | 3 | NO | DIP | ACT | NAND GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-GDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
74ACT1010-65DC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | CMOS | 5 V | INDUSTRIAL | R-XDIP-T64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | CERAMIC | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | 8542.39.00.01 | NO | 20 MHz | 16 | YES | 16 | 6 V | 2 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | |||||||||||||||||||||||||||||||||
|
CD74ACT109E
General Electric Solid State
|
Check for Price | Transferred | GENERAL ELECTRIC SOLID STATE | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
![]() |
74ACT10B
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 10 ns | 10 ns | 3 | 3 | NO | DIP | 50 pF | NO | ACT | NAND GATE | CMOS | 24 mA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
![]() |
HD74ACT107FPVEL
Renesas Electronics Corporation
|
Check for Price | Transferred | 5 V | 14 ns | 2 | 2 | YES | SOP | NEGATIVE EDGE | ACT | J-K FLIP-FLOP | CMOS | 80 MHz | COMPLEMENTARY | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.2 mm | 5.5 mm | 10.06 mm | RENESAS TECHNOLOGY CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
74ACT1017PC
National Semiconductor Corporation
|
Check for Price | Obsolete | NATIONAL SEMICONDUCTOR CORP | , | unknown | 8542.39.00.01 |