Filter Your Search
1 - 3 of 3 results
|
74ACT11004DBRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.7 ns | 9.7 ns | 6 | 1 | YES | SSOP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
74ACT11004DBRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9.7 ns | 9.7 ns | 6 | 1 | YES | SSOP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.39.00.01 | ||
|
74ACT11004DBR
Texas Instruments
|
Check for Price | Yes | Obsolete | 5 V | 9.7 ns | 9.7 ns | 6 | 1 | YES | SSOP | 50 pF | NO | ACT | INVERTER | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP-20 | 20 | compliant | 8542.39.00.01 |