Filter Your Search
1 - 10 of 136 results
|
CD74ACT174M96
Texas Instruments
|
$0.5366 | Yes | Yes | Active | 5 V | 14 ns | 14 ns | 6 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 91 MHz | 24 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74ACT174M
Texas Instruments
|
$0.6155 | Yes | Yes | Obsolete | 5 V | 14 ns | 14 ns | 1 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 80 MHz | 24 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.91 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
CD74ACT174E
Texas Instruments
|
$0.6196 | Yes | Active | 5 V | 14 ns | 14 ns | 6 | 6 | NO | DIP | 80 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 91 MHz | 24 mA | TRUE | 80 µA | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.3 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
MC74ACT174N
onsemi
|
$0.6597 | No | Obsolete | 5 V | 11.5 ns | 1 | 6 | NO | DIP | 140 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 140 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.44 mm | 7.62 mm | 19.175 mm | ONSEMI | DIP | PLASTIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||
|
MC74ACT174D
onsemi
|
$51.1882 | No | Obsolete | 5 V | 11.5 ns | 1 | 6 | YES | SOP | 140 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 140 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 235 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ONSEMI | SOIC | PLASTIC, SOIC-16 | 16 | not_compliant | 8542.39.00.01 | ||||||||||
|
74ACT174PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 1 | 6 | NO | DIP | 140 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 200 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||||
|
CD74ACT174M96
Harris Semiconductor
|
Check for Price | No | Transferred | 5 V | 1 | 6 | YES | SOP | 80 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 24 mA | TRUE | 5.5 V | 4.5 V | MILITARY | R-PDSO-G16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TC74ACT174F(TP1)
Toshiba America Electronic Components
|
Check for Price | No | No | End Of Life | 5 V | 11.5 ns | 1 | 6 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 85 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.9 mm | 5.3 mm | 10.3 mm | TOSHIBA CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||||
|
MC74ACT174D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 5 V | 11.5 ns | 1 | 6 | YES | SOP | 140 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 140 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | MOTOROLA INC | PLASTIC, SOIC-16 | unknown | 8542.39.00.01 | |||||||||||||
|
CD74ACT174M
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | 8542.39.00.01 |