Filter Your Search
1 - 10 of 11 results
|
74ACT245PCX
onsemi
|
Check for Price | Yes | Active | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | ON SEMICONDUCTOR | DIP, | compliant | 8542.39.00.01 | ||||||||||||||||||
|
74ACT245PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | 20LD,MDIP,JEDEC MS-001, .300" WIDE | EAR99 | |||||||
|
74ACT245PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||||||
|
74ACT245PC
onsemi
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | ONSEMI | DIP-20 | compliant | 8542.39.00.01 | N20A | 2017-12-22 | onsemi | ||||||||||||||
|
74ACT245PC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 9 ns | 9 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | DIP | 20 | ||||||||||
|
74ACT245PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||||
|
74ACT245PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 9 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | BICMOS | WITH COMMON OUTPUT ENABLE AND DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | ||||||||||||
|
74ACT245PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ACT245PCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 25.905 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||
|
74ACT245PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 12 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | ACT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |