Filter Your Search
1 - 10 of 16 results
|
74ACT74SC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||
|
74ACT74SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
74ACT74SCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74ACT74SCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 2 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74ACT74SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 11.5 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC-14 | compliant | ||||||||||
|
74ACT74SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 11.5 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 | ||||||||
|
74ACT74SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 210 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | |||||||
|
74ACT74SCXR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | ||||||||||
|
74ACT74SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 13 ns | 2 | 1 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
74ACT74SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 2 | 1 | YES | SOP | 125 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | 24 mA | COMPLEMENTARY | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.6235 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 |