Filter Your Search
1 - 1 of 1 results
|
74ACT8244TTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 5 | 11 ns | 11 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 8 | SOURCE AND SINK | 70 mA | 5.25 V | 4.75 V | YES | COMMERCIAL EXTENDED | R-PDSO-G20 | Not Qualified | e4 | 80 °C | -30 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 |