Filter Your Search
1 - 2 of 2 results
|
74ACTQ16244MTDX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13.1 ns | 7.8 ns | 4 | 4 | YES | TSSOP | 3-STATE | ACT | BUS DRIVER | CMOS | ENABLE LOW | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 6.10 MM, MO-153, TSSOP-48 | 48 | unknown | 8542.39.00.01 | ||
|
74ACTQ16244MTDX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13.1 ns | 4 | 4 | YES | TSSOP | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | ROCHESTER ELECTRONICS LLC | 6.10 MM, MO-153, TSSOP-48 | unknown | 8542.39.00.01 |