Filter Your Search
1 - 10 of 40 results
|
74ACTQ273SCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 | YES | SOP | 110 MHz | 50 pF | POSITIVE EDGE | D FLIP-FLOP | CMOS | 24 mA | INDUSTRIAL | R-PDSO-G20 | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ACTQ273LCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 9 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-N20 | Not Qualified | 85 °C | -40 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||||
|
74ACTQ273SJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, SOIC-20 | unknown | ||||||||||||||
![]() |
74ACTQ273SC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-20 | unknown | 8542.39.00.01 | SOIC | 20 | |||||||
|
74ACTQ273CW
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 14.5 ns | 1 | 8 | YES | DIE | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-XUUC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | ROCHESTER ELECTRONICS LLC | DIE, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74ACTQ273PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 1 | 8 | NO | DIP | 110 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||
|
74ACTQ273PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 9 ns | 1 | 8 | NO | DIP | 110 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | ||||||||
![]() |
74ACTQ273MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 9 ns | 1 | 8 | YES | TSSOP | 110 MHz | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | 24 mA | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | FAIRCHILD SEMICONDUCTOR CORP | 4.40 MM, MO-153, TSSOP-20 | unknown | 8542.39.00.01 | TSSOP | 20 | ||
|
74ACTQ273CW
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 14.5 ns | 1 | 8 | YES | DIE | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 125 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-XUUC-N20 | Not Qualified | 85 °C | -40 °C | 20 | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | FAIRCHILD SEMICONDUCTOR CORP | DIE, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74ACTQ273SJ
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 9 ns | 1 | 8 | YES | SOP | 50 pF | POSITIVE EDGE | ACT | D FLIP-FLOP | CMOS | 110 MHz | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | EIAJ, SOIC-20 | unknown |