Filter Your Search
1 - 2 of 2 results
|
74ACTQ32SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7 ns | 4 | 2 | YES | SOP | ACT | OR GATE | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||||
|
74ACTQ32SJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | YES | SOP | 50 pF | NO | ACT | OR GATE | CMOS | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-14 | 14 | compliant | 8542.39.00.01 |