Filter Your Search
1 - 2 of 2 results
|
74AHC374D,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 20.5 ns | 1 | 8 | YES | SOP | 3-STATE | AHC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NEXPERIA | SOP | 7.50 MM, PLASTIC, SOT-163-1, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 | 1999-09-28 | Nexperia | ||||||||
|
74AHC374D,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 20.5 ns | 12.5 ns | 1 | 8 | YES | SOP | 75 MHz | 50 pF | POSITIVE EDGE | 3-STATE | AHC | BUS DRIVER | CMOS | 8 mA | 2 | TRUE | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, SOT-163-1, SO-20 | 20 | SOT163-1 | compliant | 8542.39.00.01 |