Filter Your Search
1 - 10 of 33 results
|
74AHC3GU04DC
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 13.5 ns | 9 ns | 3 | 1 | YES | VSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | TSSOP | VSSOP, TSSOP8,.12,20 | 8 | compliant | 8542.39.00.01 | |||||
|
74AHC3GU04DP
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 13.5 ns | 9 ns | 3 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | SOIC | 3 MM WIDTH, PLASTIC, SOT505-2, TSSOP-8 | 8 | compliant | 8542.39.00.01 | |||||
|
74AHC3GU04DC-Q100,125
NXP Semiconductors
|
Check for Price | Active | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | VSSOP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74AHC3GU04DC-Q100
NXP Semiconductors
|
Check for Price | Transferred | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NXP SEMICONDUCTORS | TSSOP | VSSOP, | 8 | unknown | 8542.39.00.01 | |||||||||||||||||
|
935300756125
Nexperia
|
Check for Price | Yes | Active | 5 V | 13.5 ns | 3 | 1 | YES | VSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1 mm | 2 mm | 2.3 mm | NEXPERIA | 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8 | compliant | 8542.39.00.01 | ||||||||||||
|
74AHC3GU04DP-Q100H
Nexperia
|
Check for Price | Active | 5 V | 13.5 ns | 3 | 1 | YES | TSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP | TSSOP, | 8 | compliant | SOT505-2 | Nexperia | |||||||||||
|
74AHC3GU04GD
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 13.5 ns | 9 ns | 3 | 1 | YES | VSON | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.11,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 500 µm | 2 mm | 3 mm | NXP SEMICONDUCTORS | SON | VSON, SOLCC8,.11,20 | 8 | compliant | 8542.39.00.01 | |||||
|
74AHC3GU04DP,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 13.5 ns | 9 ns | 3 | 1 | YES | TSSOP | 50 pF | NO | AHC/VHC/H/U/V | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP8,.16 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM WIDTH, PLASTIC, SOT-505-2, TSSOP-8 | 8 | compliant | 8542.39.00.01 | SOT505-2 | |||||
|
74AHC3GU04GM
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 9 ns | YES | SON | 50 pF | NO | INVERTER | CMOS | 8 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.04,20 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | SON, SOLCC8,.04,20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
935300757125
Nexperia
|
Check for Price | Yes | Active | 5 V | 13.5 ns | 3 | 1 | YES | TSSOP | AHC/VHC/H/U/V | INVERTER | CMOS | 5.5 V | 2 V | AUTOMOTIVE | S-PDSO-G8 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 |