Filter Your Search
1 - 2 of 2 results
|
74AHCT14D-Q100,118
Nexperia
|
Check for Price | Yes | Active | 5 V | 10 ns | 6 | 1 | YES | SOP | AHCT/VHCT/VT | INVERTER | CMOS | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant | Nexperia | ||||||||
|
74AHCT14D-Q100,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 5 V | 10 ns | 10 ns | 6 | 1 | YES | SOP | 50 pF | YES | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | compliant |